Part Details for SLA115X by Epson Electronics America Inc
Overview of SLA115X by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA115X
SLA115X CAD Models
SLA115X Part Data Attributes:
|
SLA115X
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SLA115X
Epson Electronics America Inc
Field Programmable Gate Array, 994 Gates, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Equivalent Gates | 994 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 994 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 0.9 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |
Alternate Parts for SLA115X
This table gives cross-reference parts and alternative options found for SLA115X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA115X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA115X | Field Programmable Gate Array, 1300 Gates, CMOS | Seiko Epson Corporation | SLA115X vs SLA115X |