SLA115X
vs
SLA115X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
S-MOS SYSTEMS
|
SEIKO EPSON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Number of Equivalent Gates |
994
|
1300
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
994 GATES
|
1300 GATES
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
6 V
|
1.65 V
|
Supply Voltage-Min |
0.9 V
|
1.35 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAN ALSO BE OPERATED AT 3.0V
|
Combinatorial Delay of a CLB-Max |
|
8.5 ns
|
Supply Voltage-Nom |
|
1.5 V
|
|
|
|