Part Details for SLA115X by Seiko Epson Corporation
Overview of SLA115X by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA115X
SLA115X CAD Models
SLA115X Part Data Attributes:
|
SLA115X
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SLA115X
Seiko Epson Corporation
Field Programmable Gate Array, 1300 Gates, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 3.0V | |
Combinatorial Delay of a CLB-Max | 8.5 ns | |
Number of Equivalent Gates | 1300 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1300 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |