Part Details for SL305E155ZABAP1 by Kyocera AVX Components
Overview of SL305E155ZABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL305E155ZABAP1
SL305E155ZABAP1 CAD Models
SL305E155ZABAP1 Part Data Attributes
|
SL305E155ZABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL305E155ZABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL305E155ZABAP1
This table gives cross-reference parts and alternative options found for SL305E155ZABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305E155ZABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM30Z5U155Z50F | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | NIC Components Corp | SL305E155ZABAP1 vs NCM30Z5U155Z50F |
SR655E155ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SL305E155ZABAP1 vs SR655E155ZART |
NCM30Z5U155Z50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL305E155ZABAP1 vs NCM30Z5U155Z50TRF |
SR305E155ZARTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL305E155ZABAP1 vs SR305E155ZARTR1 |
SR655E155ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SL305E155ZABAP1 vs SR655E155ZARAP1 |
SR305E155ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SL305E155ZABAP1 vs SR305E155ZARAP1 |
SR655E155ZAR | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1.5uF, 3015 | Kyocera AVX Components | SL305E155ZABAP1 vs SR655E155ZAR |
SL305E155ZAB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SL305E155ZABAP1 vs SL305E155ZAB |
SR305E155ZA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL305E155ZABAP1 vs SR305E155ZA-RTR1 |