Part Details for SR305E155ZA-RTR1 by Kyocera AVX Components
Overview of SR305E155ZA-RTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR305E155ZA-RTR1
SR305E155ZA-RTR1 CAD Models
SR305E155ZA-RTR1 Part Data Attributes
|
SR305E155ZA-RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E155ZA-RTR1
Kyocera AVX Components
CAPACITOR, CERAMIC, 50V, Z5U, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E155ZA-RTR1
This table gives cross-reference parts and alternative options found for SR305E155ZA-RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E155ZA-RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305E155ZARTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR305E155ZARTR1 |
SL305E155ZABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SR305E155ZA-RTR1 vs SL305E155ZABT |
SR305E155ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR305E155ZARAP1 |
SR655E155ZARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1.5uF, 3015 | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR655E155ZARTR1 |
SR305E155ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR305E155ZART |
SR655E155ZAR | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1.5uF, 3015 | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR655E155ZAR |
SL305E155ZAB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305E155ZA-RTR1 vs SL305E155ZAB |
SR305E155ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR305E155ZAR |
SR655E155ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SR305E155ZA-RTR1 vs SR655E155ZART |
SL305E155ZABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | SR305E155ZA-RTR1 vs SL305E155ZABAP1 |