Part Details for NCM30Z5U155Z50TRF by NIC Components Corp
Overview of NCM30Z5U155Z50TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM30Z5U155Z50TRF
NCM30Z5U155Z50TRF CAD Models
NCM30Z5U155Z50TRF Part Data Attributes
|
NCM30Z5U155Z50TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM30Z5U155Z50TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for NCM30Z5U155Z50TRF
This table gives cross-reference parts and alternative options found for NCM30Z5U155Z50TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM30Z5U155Z50TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305E155ZARTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR305E155ZARTR1 |
SL305E155ZABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SL305E155ZABT |
SR305E155ZA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR305E155ZA-RTR1 |
SR305E155ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR305E155ZARAP1 |
SR655E155ZARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1.5uF, 3015 | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR655E155ZARTR1 |
SR305E155ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR305E155ZART |
SR655E155ZAR | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1.5uF, 3015 | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR655E155ZAR |
SL305E155ZAB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SL305E155ZAB |
SR305E155ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR305E155ZAR |
SR655E155ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015, | Kyocera AVX Components | NCM30Z5U155Z50TRF vs SR655E155ZART |