Part Details for SK350226M by Maxcap Electronics Sdn Bhd
Overview of SK350226M by Maxcap Electronics Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK350226M
SK350226M CAD Models
SK350226M Part Data Attributes
|
SK350226M
Maxcap Electronics Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
SK350226M
Maxcap Electronics Sdn Bhd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXCAP ELECTRONICS SDN BHD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | SK(350V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 105 mA | |
Series | SK(350V) | |
Terminal Pitch | 5 mm |
Alternate Parts for SK350226M
This table gives cross-reference parts and alternative options found for SK350226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG350M0022L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SK350226M vs SG350M0022L5FW1320 |
EFL220M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SK350226M vs EFL220M2VB |
SG350M0022D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SK350226M vs SG350M0022D5F-1320 |
ESG226M350AL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK350226M vs ESG226M350AL3AA |
KSG226M350S1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | SK350226M vs KSG226M350S1A5L20K |
SG350M0022L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SK350226M vs SG350M0022L5F11320 |
SG350M0022B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK350226M vs SG350M0022B5F-1320 |
EFK220M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SK350226M vs EFK220M2VB |
ESG226M350AL3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK350226M vs ESG226M350AL3KA |
RXC220M2V-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Lelon Electronics Corp | SK350226M vs RXC220M2V-1320 |