Part Details for EFK220M2VB by Hitano Enterprise Corp
Overview of EFK220M2VB by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFK220M2VB
EFK220M2VB CAD Models
EFK220M2VB Part Data Attributes
|
EFK220M2VB
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EFK220M2VB
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.408 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EFK220M2VB
This table gives cross-reference parts and alternative options found for EFK220M2VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFK220M2VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | EFK220M2VB vs SK350226M |
SG350M0022L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | EFK220M2VB vs SG350M0022L5FW1320 |
EFL220M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EFK220M2VB vs EFL220M2VB |
SG350M0022D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | EFK220M2VB vs SG350M0022D5F-1320 |
ESG226M350AL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EFK220M2VB vs ESG226M350AL3AA |
KSG226M350S1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | EFK220M2VB vs KSG226M350S1A5L20K |
SG350M0022L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | EFK220M2VB vs SG350M0022L5F11320 |
SG350M0022B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | EFK220M2VB vs SG350M0022B5F-1320 |
ESG226M350AL3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EFK220M2VB vs ESG226M350AL3KA |
RXC220M2V-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Lelon Electronics Corp | EFK220M2VB vs RXC220M2V-1320 |