SG350M0022L5FW1320
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,

Overview of SG350M0022L5FW1320 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG350M0022L5FW1320 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG350M0022L5FW1320 by YAGEO Corporation

SG350M0022L5FW1320
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
160 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SG350M0022L5FW1320
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for SG350M0022L5FW1320

This table gives cross-reference parts and alternative options found for SG350M0022L5FW1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0022L5FW1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK350226M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF Maxcap Electronics Sdn Bhd SG350M0022L5FW1320 vs SK350226M
EFL220M2VB Aluminum Electrolytic Capacitor, Hitano Enterprise Corp SG350M0022L5FW1320 vs EFL220M2VB
SG350M0022D5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SG350M0022L5FW1320 vs SG350M0022D5F-1320
ESG226M350AL3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SG350M0022L5FW1320 vs ESG226M350AL3AA
KSG226M350S1A5L20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, Teapo Electronic Corporation SG350M0022L5FW1320 vs KSG226M350S1A5L20K
SG350M0022L5F11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SG350M0022L5FW1320 vs SG350M0022L5F11320
SG350M0022B5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SG350M0022L5FW1320 vs SG350M0022B5F-1320
EFK220M2VB Aluminum Electrolytic Capacitor, Hitano Enterprise Corp SG350M0022L5FW1320 vs EFK220M2VB
ESG226M350AL3KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SG350M0022L5FW1320 vs ESG226M350AL3KA
RXC220M2V-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF Lelon Electronics Corp SG350M0022L5FW1320 vs RXC220M2V-1320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG350M0022L5FW1320 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG350M0022L5FW1320 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SG350M0022L5FW1320 would you like to use for your alert(s)?
  • Please alert me when SG350M0022L5FW1320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG350M0022L5FW1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG350M0022L5FW1320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG350M0022L5FW1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG350M0022L5FW1320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG350M0022L5FW1320 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: