Part Details for SK34 by Galaxy Microelectronics
Overview of SK34 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SK34
SK34 CAD Models
SK34 Part Data Attributes
|
SK34
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SK34
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK34
This table gives cross-reference parts and alternative options found for SK34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL34HM6G | Rectifier Diode, | Taiwan Semiconductor | SK34 vs SSL34HM6G |
SSR5822S.22TS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SK34 vs SSR5822S.22TS |
FM5822AV-W | Rectifier Diode, | Rectron Semiconductor | SK34 vs FM5822AV-W |
SS34HV6G | Rectifier Diode, | Taiwan Semiconductor | SK34 vs SS34HV6G |
B340Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SK34 vs B340Q-13-F |
B340T-02-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SK34 vs B340T-02-7 |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | SK34 vs B340 |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK34 vs CDBCT340-HF |
SK34L-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK34 vs SK34L-CA2S-R |
SKL34B | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Taiwan Semiconductor | SK34 vs SKL34B |