Part Details for B340T-02-7 by Diodes Incorporated
Overview of B340T-02-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B340T-02-7
B340T-02-7 CAD Models
B340T-02-7 Part Data Attributes
|
B340T-02-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B340T-02-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B340T-02-7
This table gives cross-reference parts and alternative options found for B340T-02-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340T-02-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL34HM6G | Rectifier Diode, | Taiwan Semiconductor | B340T-02-7 vs SSL34HM6G |
SSR5822S.22TS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | B340T-02-7 vs SSR5822S.22TS |
FM5822AV-W | Rectifier Diode, | Rectron Semiconductor | B340T-02-7 vs FM5822AV-W |
SS34HV6G | Rectifier Diode, | Taiwan Semiconductor | B340T-02-7 vs SS34HV6G |
B340Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | B340T-02-7 vs B340Q-13-F |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | B340T-02-7 vs B340 |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B340T-02-7 vs CDBCT340-HF |
SK34L-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B340T-02-7 vs SK34L-CA2S-R |
SKL34B | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Taiwan Semiconductor | B340T-02-7 vs SKL34B |
FM5822AV-T | Rectifier Diode, | Rectron Semiconductor | B340T-02-7 vs FM5822AV-T |