Part Details for SS34HV6G by Taiwan Semiconductor
Overview of SS34HV6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SS34HV6G
SS34HV6G CAD Models
SS34HV6G Part Data Attributes
|
SS34HV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS34HV6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS34HV6G
This table gives cross-reference parts and alternative options found for SS34HV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34HV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL34HM6G | Rectifier Diode, | Taiwan Semiconductor | SS34HV6G vs SSL34HM6G |
SSR5822S.22TS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SS34HV6G vs SSR5822S.22TS |
FM5822AV-W | Rectifier Diode, | Rectron Semiconductor | SS34HV6G vs FM5822AV-W |
B340Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SS34HV6G vs B340Q-13-F |
B340T-02-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SS34HV6G vs B340T-02-7 |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | SS34HV6G vs B340 |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS34HV6G vs CDBCT340-HF |
SK34L-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS34HV6G vs SK34L-CA2S-R |
SKL34B | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Taiwan Semiconductor | SS34HV6G vs SKL34B |
FM5822AV-T | Rectifier Diode, | Rectron Semiconductor | SS34HV6G vs FM5822AV-T |