Part Details for SK300DA100D by SEMIKRON
Overview of SK300DA100D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK300DA100D
SK300DA100D CAD Models
SK300DA100D Part Data Attributes:
|
SK300DA100D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK300DA100D
SEMIKRON
Power Bipolar Transistor, 300A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-PUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Configuration | DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X5 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1980 W | |
Power Dissipation-Max (Abs) | 1980 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18000 ns | |
Turn-on Time-Max (ton) | 3000 ns | |
VCEsat-Max | 2.5 V |
Alternate Parts for SK300DA100D
This table gives cross-reference parts and alternative options found for SK300DA100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK300DA100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1DI300D-100 | Power Bipolar Transistor, 300A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 6 Pin | Fuji Electric Co Ltd | SK300DA100D vs 1DI300D-100 |
MG300M1FK1 | TRANSISTOR 300 A, 880 V, NPN, Si, POWER TRANSISTOR, 2-80D1A, 4 PIN, BIP General Purpose Power | Toshiba America Electronic Components | SK300DA100D vs MG300M1FK1 |
MG300M1UK1 | TRANSISTOR 300 A, 880 V, NPN, Si, POWER TRANSISTOR, 2-109A1A, 5 PIN, BIP General Purpose Power | Toshiba America Electronic Components | SK300DA100D vs MG300M1UK1 |
QM300HA-2H | Power Bipolar Transistor, 300A I(C), 3-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Mitsubishi Electric | SK300DA100D vs QM300HA-2H |