SK300DA100D vs MG300M1FK1 feature comparison

SK300DA100D SEMIKRON

Buy Now Datasheet

MG300M1FK1 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL TOSHIBA CORP
Package Description FLANGE MOUNT, R-PUFM-X5 FLANGE MOUNT, R-PUFM-X4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 300 A 300 A
Configuration DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR COMPLEX
DC Current Gain-Min (hFE) 100 100
Fall Time-Max (tf) 3000 ns
JESD-30 Code R-PUFM-X5 R-PUFM-X4
JESD-609 Code e2
Number of Elements 1 1
Number of Terminals 5 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1980 W
Power Dissipation-Max (Abs) 1980 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 18000 ns
Turn-on Time-Max (ton) 3000 ns
VCEsat-Max 2.5 V
Base Number Matches 1 1
Pin Count 4
Collector-Emitter Voltage-Max 880 V

Compare SK300DA100D with alternatives

Compare MG300M1FK1 with alternatives