Part Details for QM300HA-2H by Mitsubishi Electric
Overview of QM300HA-2H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Part Details for QM300HA-2H
QM300HA-2H CAD Models
QM300HA-2H Part Data Attributes:
|
QM300HA-2H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
QM300HA-2H
Mitsubishi Electric
Power Bipolar Transistor, 300A I(C), 3-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTORS | |
Collector Current-Max (IC) | 300 A | |
Configuration | COMMON COLLECTOR, 3 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1980 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
Alternate Parts for QM300HA-2H
This table gives cross-reference parts and alternative options found for QM300HA-2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QM300HA-2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1DI300D-100 | Power Bipolar Transistor, 300A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 6 Pin | Fuji Electric Co Ltd | QM300HA-2H vs 1DI300D-100 |
MG300M1FK1 | TRANSISTOR 300 A, 880 V, NPN, Si, POWER TRANSISTOR, 2-80D1A, 4 PIN, BIP General Purpose Power | Toshiba America Electronic Components | QM300HA-2H vs MG300M1FK1 |
MG300M1UK1 | TRANSISTOR 300 A, 880 V, NPN, Si, POWER TRANSISTOR, 2-109A1A, 5 PIN, BIP General Purpose Power | Toshiba America Electronic Components | QM300HA-2H vs MG300M1UK1 |
SK300DA100D | Power Bipolar Transistor, 300A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin, | SEMIKRON | QM300HA-2H vs SK300DA100D |