Part Details for SK14 by Microsemi Corporation
Overview of SK14 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 31 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 773 |
|
$0.3400 / $0.8500 | Buy Now |
Part Details for SK14
SK14 CAD Models
SK14 Part Data Attributes
|
SK14
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SK14
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | REVERSE ENERGY TESTED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS140T3 | Rectifier Diode, | Rochester Electronics LLC | SK14 vs MBRS140T3 |
MBRS140_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SK14 vs MBRS140_NL |
MBRS140LT3G | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | SK14 vs MBRS140LT3G |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SK14 vs SK14 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | SK14 vs SK14 |
NRVBA140NT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified | onsemi | SK14 vs NRVBA140NT3G |
VS-MBRS140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SK14 vs VS-MBRS140TRPBF |
NRVBA140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL, Automotive Qualified | onsemi | SK14 vs NRVBA140T3G |
SBRS8140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | SK14 vs SBRS8140T3G |
MBRA140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN | Vishay Intertechnologies | SK14 vs MBRA140TR |