Part Details for SK14-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SK14-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK14-G
SK14-G CAD Models
SK14-G Part Data Attributes
Alternate Parts for SK14-G
This table gives cross-reference parts and alternative options found for SK14-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS140T3 | Rectifier Diode, | Rochester Electronics LLC | SK14-G vs MBRS140T3 |
MBRS140_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SK14-G vs MBRS140_NL |
MBRS140LT3G | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | SK14-G vs MBRS140LT3G |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SK14-G vs SK14 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | SK14-G vs SK14 |
NRVBA140NT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified | onsemi | SK14-G vs NRVBA140NT3G |
VS-MBRS140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SK14-G vs VS-MBRS140TRPBF |
NRVBA140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL, Automotive Qualified | onsemi | SK14-G vs NRVBA140T3G |
SBRS8140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | SK14-G vs SBRS8140T3G |
MBRA140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN | Vishay Intertechnologies | SK14-G vs MBRA140TR |