Filter Your Search
1 - 10 of 280 results
|
SK14
Diotec Semiconductor AG
|
$0.0362 | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||
|
SK14-AQ
Diotec Semiconductor AG
|
$0.0536 | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | 32 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | 2018-08-28 | ||||||||||||||||
|
SK14-LTP
Micro Commercial Components
|
$0.1571 | Yes | Yes | Active | 1 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 30 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SK14B
Taiwan Semiconductor
|
$0.2264 | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61249-2-21 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||||||||
|
SK14-13-F
Diodes Incorporated
|
$0.3728 | No | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
SK14DGMG01
NKK Switches
|
$11.2504 | Yes | Yes | Active | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | KEYLOCK SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ASK14
Surge Components Inc
|
Check for Price | Active | SURGE COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK14-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SK14BL-C
Secos Corporation
|
Check for Price | Active | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK14100SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | BLACK | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | LONGITUDINAL | ANODIZED | 66 mm | 100 mm | 2.1 Ω | HEAT SINK | 125 mm |