Part Details for SJ100M0022J5FW0811 by YAGEO Corporation
Overview of SJ100M0022J5FW0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ100M0022J5FW0811
SJ100M0022J5FW0811 CAD Models
SJ100M0022J5FW0811 Part Data Attributes
|
SJ100M0022J5FW0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ100M0022J5FW0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 440 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ100M0022J5FW0811
This table gives cross-reference parts and alternative options found for SJ100M0022J5FW0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ100M0022J5FW0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH220M100S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | SJ100M0022J5FW0811 vs SH220M100S4 |
KSJ226M100R1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | SJ100M0022J5FW0811 vs KSJ226M100R1A5G11K |
ESC226M100AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ100M0022J5FW0811 vs ESC226M100AG3AA |
SH100M0022K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SJ100M0022J5FW0811 vs SH100M0022K5F30811 |
SH100M0022D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SJ100M0022J5FW0811 vs SH100M0022D3F-0811 |
MCRH100V226M8X11 | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | SPC Multicomp | SJ100M0022J5FW0811 vs MCRH100V226M8X11 |
SJ100M0022A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SJ100M0022J5FW0811 vs SJ100M0022A3F-0811 |
SJ100M0022K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SJ100M0022J5FW0811 vs SJ100M0022K5FW0811 |
SH100M0022C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SJ100M0022J5FW0811 vs SH100M0022C3F10811 |
SH220M100ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | SJ100M0022J5FW0811 vs SH220M100ET |