Part Details for SH220M100S4 by Cornell Dubilier Electronics Inc
Overview of SH220M100S4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH220M100S4
SH220M100S4 CAD Models
SH220M100S4 Part Data Attributes
|
SH220M100S4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SH220M100S4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 6030 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 115 mA | |
Series | SH | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SH220M100S4
This table gives cross-reference parts and alternative options found for SH220M100S4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH220M100S4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ226M100R1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | SH220M100S4 vs KSJ226M100R1A5G11K |
ESC226M100AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SH220M100S4 vs ESC226M100AG3AA |
SH100M0022K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SH220M100S4 vs SH100M0022K5F30811 |
SH100M0022D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SH220M100S4 vs SH100M0022D3F-0811 |
SJ100M0022J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SH220M100S4 vs SJ100M0022J5FW0811 |
MCRH100V226M8X11 | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | SPC Multicomp | SH220M100S4 vs MCRH100V226M8X11 |
SJ100M0022A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SH220M100S4 vs SJ100M0022A3F-0811 |
SJ100M0022K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SH220M100S4 vs SJ100M0022K5FW0811 |
SH100M0022C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SH220M100S4 vs SH100M0022C3F10811 |
SH220M100ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | SH220M100S4 vs SH220M100ET |