SJ100M0022A3F-0811
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,

Overview of SJ100M0022A3F-0811 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-811 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
SER8050-811MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335
SER8050-811MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335

CAD Models for SJ100M0022A3F-0811 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ100M0022A3F-0811 by YAGEO Corporation

SJ100M0022A3F-0811
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
440 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
330 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SJ100M0022A3F-0811
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for SJ100M0022A3F-0811

This table gives cross-reference parts and alternative options found for SJ100M0022A3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ100M0022A3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH220M100S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SJ100M0022A3F-0811 vs SH220M100S4
KSJ226M100R1A5G11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Teapo Electronic Corporation SJ100M0022A3F-0811 vs KSJ226M100R1A5G11K
ESC226M100AG3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SJ100M0022A3F-0811 vs ESC226M100AG3AA
SH100M0022K5F30811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SJ100M0022A3F-0811 vs SH100M0022K5F30811
SH100M0022D3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SJ100M0022A3F-0811 vs SH100M0022D3F-0811
SJ100M0022J5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SJ100M0022A3F-0811 vs SJ100M0022J5FW0811
MCRH100V226M8X11 CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL SPC Multicomp SJ100M0022A3F-0811 vs MCRH100V226M8X11
SJ100M0022K5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SJ100M0022A3F-0811 vs SJ100M0022K5FW0811
SH100M0022C3F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SJ100M0022A3F-0811 vs SH100M0022C3F10811
SH220M100ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SJ100M0022A3F-0811 vs SH220M100ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ100M0022A3F-0811 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ100M0022A3F-0811 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SJ100M0022A3F-0811 would you like to use for your alert(s)?
  • Please alert me when SJ100M0022A3F-0811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJ100M0022A3F-0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ100M0022A3F-0811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJ100M0022A3F-0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ100M0022A3F-0811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ100M0022A3F-0811 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: