Part Details for SII161CT100 by Silicon Image Inc
Overview of SII161CT100 by Silicon Image Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SII161CT100
SII161CT100 CAD Models
SII161CT100 Part Data Attributes
|
SII161CT100
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII161CT100
Silicon Image Inc
Consumer Circuit, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON IMAGE INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SII161CT100
This table gives cross-reference parts and alternative options found for SII161CT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SII161CT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SII161A | Consumer Circuit, CMOS, PQFP100, PLASTIC, TQFP-100 | Silicon Image Inc | SII161CT100 vs SII161A |
SII1161CTG100 | Consumer Circuit, CMOS, PQFP100, MS026-AED-HD, TQFP-100 | Lattice Semiconductor Corporation | SII161CT100 vs SII1161CTG100 |
SII161ACT100 | Consumer Circuit, CMOS, PQFP100, PLASTIC, MS-026AED, TQFP-100 | Silicon Image Inc | SII161CT100 vs SII161ACT100 |