Part Details for SII161ACT100 by Silicon Image Inc
Overview of SII161ACT100 by Silicon Image Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SII161ACT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 221 |
|
RFQ |
Part Details for SII161ACT100
SII161ACT100 CAD Models
SII161ACT100 Part Data Attributes
|
SII161ACT100
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII161ACT100
Silicon Image Inc
Consumer Circuit, CMOS, PQFP100, PLASTIC, MS-026AED, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON IMAGE INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SII161ACT100
This table gives cross-reference parts and alternative options found for SII161ACT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SII161ACT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SII161A | Consumer Circuit, CMOS, PQFP100, PLASTIC, TQFP-100 | Silicon Image Inc | SII161ACT100 vs SII161A |
SII161CT100 | Consumer Circuit, CMOS, PQFP100, TQFP-100 | Silicon Image Inc | SII161ACT100 vs SII161CT100 |
SII1161CTG100 | Consumer Circuit, CMOS, PQFP100, MS026-AED-HD, TQFP-100 | Lattice Semiconductor Corporation | SII161ACT100 vs SII1161CTG100 |