Part Details for SII1161CTG100 by Lattice Semiconductor Corporation
Overview of SII1161CTG100 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SII1161CTG100
SII1161CTG100 CAD Models
SII1161CTG100 Part Data Attributes
|
SII1161CTG100
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SII1161CTG100
Lattice Semiconductor Corporation
Consumer Circuit, CMOS, PQFP100, MS026-AED-HD, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SII1161CTG100
This table gives cross-reference parts and alternative options found for SII1161CTG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SII1161CTG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SII161A | Consumer Circuit, CMOS, PQFP100, PLASTIC, TQFP-100 | Silicon Image Inc | SII1161CTG100 vs SII161A |
SII161CT100 | Consumer Circuit, CMOS, PQFP100, TQFP-100 | Silicon Image Inc | SII1161CTG100 vs SII161CT100 |
SII161ACT100 | Consumer Circuit, CMOS, PQFP100, PLASTIC, MS-026AED, TQFP-100 | Silicon Image Inc | SII1161CTG100 vs SII161ACT100 |