Transistors
SIHFR9120-GE3
Description: TRANSISTOR 5.6 A, 100 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power

Overview of SIHFR9120-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for SIHFR9120-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # 742-SIHFR9120-GE3-ND
DigiKey MOSFET P-CH 100V 5.6A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube 8048
In Stock
  • 1 $0.7200
  • 10 $0.6270
  • 100 $0.4340
  • 500 $0.3627
  • 1,000 $0.3087
  • 3,000 $0.2749
  • 6,000 $0.2604
  • 12,000 $0.2411
$0.2411 / $0.7200 Buy Now

CAD Models for SIHFR9120-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIHFR9120-GE3 by Vishay Siliconix

SIHFR9120-GE3
Vishay Siliconix
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
210 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
5.6 A
Drain-source On Resistance-Max
0.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
42 W
Pulsed Drain Current-Max (IDM)
22 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SIHFR9120-GE3
    Vishay Siliconix
    TRANSISTOR 5.6 A, 100 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power
    VS

Alternate Parts for SIHFR9120-GE3

This table gives cross-reference parts and alternative options found for SIHFR9120-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFR9120-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR9120 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120
IRFR9120 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor SIHFR9120-GE3 vs IRFR9120
IRFR9120 Power Field-Effect Transistor, 5.9A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor SIHFR9120-GE3 vs IRFR9120
IRFR9120-T1 Power Field-Effect Transistor, 5.9A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor SIHFR9120-GE3 vs IRFR9120-T1
SIHFR9120TR-GE3 TRANSISTOR 5.6 A, 100 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix SIHFR9120-GE3 vs SIHFR9120TR-GE3
SIHFR9120-GE3 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies SIHFR9120-GE3 vs SIHFR9120-GE3
IRFR9120TRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120TRL
IRFR9120TRPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120TRPBF
IRFR9120PBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120PBF
IRFR9120 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix SIHFR9120-GE3 vs IRFR9120
Part Number Description Manufacturer Compare
IRFR9120TRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120TRL
SIHFR9120-GE3 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies SIHFR9120-GE3 vs SIHFR9120-GE3
IRFR9120TRPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120TRPBF
IRFR9120 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor SIHFR9120-GE3 vs IRFR9120
SIHFR9120TR-GE3 TRANSISTOR 5.6 A, 100 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix SIHFR9120-GE3 vs SIHFR9120TR-GE3
IRFR9120 Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix SIHFR9120-GE3 vs IRFR9120
IRFR9120PBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFR9120-GE3 vs IRFR9120PBF
IRFR9120-T1 Power Field-Effect Transistor, 5.9A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor SIHFR9120-GE3 vs IRFR9120-T1
IRFR9120 5.6A, 100V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation SIHFR9120-GE3 vs IRFR9120
IRFR9120TRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix SIHFR9120-GE3 vs IRFR9120TRL

Related Parts for SIHFR9120-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIHFR9120-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIHFR9120-GE3 by Vishay Siliconix

  • Please alert me when SIHFR9120-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIHFR9120-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIHFR9120-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIHFR9120-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIHFR9120-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIHFR9120-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: