-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8600AC-B-ISRCT-ND
|
DigiKey | DGTL ISOL 3750VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4909 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
634-SI8600AC-B-ISR
|
Mouser Electronics | Digital Isolators 3.75 kV 2-channel bi-directional isolator RoHS: Compliant | 5907 |
|
$3.5800 / $6.5100 | Buy Now |
DISTI #
V36:1790_06528036
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2305 | Americas - 2500 |
|
$3.9220 | Buy Now |
DISTI #
V72:2272_06528036
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1260 |
|
$4.2060 / $5.2240 | Buy Now |
DISTI #
76474956
|
Verical | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2305 | Americas - 2500 |
|
$3.9220 | Buy Now |
DISTI #
76475501
|
Verical | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 1260 |
|
$4.2060 / $5.2240 | Buy Now |
DISTI #
SI8600ACBISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8600AC-B-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8600AC-B-ISR
Skyworks Solutions Inc
Interface Circuit, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERARTES AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI8600AC-B-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8600AC-B-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1540QDQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540QDQ1 |
ADUM2250WARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250WARWZ-RL |
ISO1540QDRQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540QDRQ1 |
ISO1540D | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540D |
SI8600AC-B-IS | Interface Circuit, PDSO8, SOIC-8 | Silicon Laboratories Inc | SI8600AC-B-ISR vs SI8600AC-B-IS |
ADUM2250ARWZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARWZ |
ADUM2250ARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARWZ-RL |
ADUM2250ARIZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARIZ |
ADUM2250ARIZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARIZ-RL |