Part Details for ADUM2250ARWZ-RL by Analog Devices Inc
Overview of ADUM2250ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM2250ARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5841
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM2250ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1086 |
|
$5.1400 / $6.4200 | Buy Now |
DISTI #
ADUM2250ARWZ-RLCT-ND
|
DigiKey | DGT ISOL 5000VRMS 2CH I2C 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6065 In Stock |
|
$5.2904 / $9.3300 | Buy Now |
DISTI #
584-ADUM2250ARWZ-R
|
Mouser Electronics | Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV RoHS: Compliant | 17446 |
|
$5.1200 / $8.3900 | Buy Now |
|
Analog Devices Inc | Hot Swappable Dual I2C Isolato Min Qty: 1 Package Multiple: 1000 | 1213 |
|
$5.2904 / $9.3300 | Buy Now |
|
Quest Components | 4000 |
|
$7.3325 / $14.6649 | Buy Now | |
DISTI #
ADUM2250ARWZ-RL
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, I2C Min Qty: 1000 | 0 |
|
$5.4200 | RFQ |
|
Ameya Holding Limited | DGTL ISOLATOR 5KV 2CH I2C 16SOIC | 15000 |
|
RFQ | |
|
LCSC | SOIC-16-300mil I2C Isolators ROHS | 608 |
|
$2.6370 / $2.8053 | Buy Now |
|
Win Source Electronics | Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC W T/R / DGTL ISOLATOR 5KV 2CH I2C 16SOIC | 72740 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for ADUM2250ARWZ-RL
ADUM2250ARWZ-RL CAD Models
ADUM2250ARWZ-RL Part Data Attributes:
|
ADUM2250ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2250ARWZ-RL
Analog Devices Inc
Hot-Swappable Dual I2C® Isolators, 5 kV
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM2250ARWZ-RL
This table gives cross-reference parts and alternative options found for ADUM2250ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2250ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2250WARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | ADUM2250ARWZ-RL vs ADUM2250WARWZ-RL |
ADUM2250ARWZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | ADUM2250ARWZ-RL vs ADUM2250ARWZ |