Part Details for SI8600AC-B-IS by Skyworks Solutions Inc
Overview of SI8600AC-B-IS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8600AC-B-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2048-5-ND
|
DigiKey | DGTL ISOL 3750VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1243 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
634-SI8600AC-B-IS
|
Mouser Electronics | Digital Isolators 3.75 kV 2-channel bi-directional isolator RoHS: Compliant | 5577 |
|
$3.7200 / $6.5500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 67 |
|
$7.1599 / $7.6137 | Buy Now |
Part Details for SI8600AC-B-IS
SI8600AC-B-IS CAD Models
SI8600AC-B-IS Part Data Attributes:
|
SI8600AC-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8600AC-B-IS
Skyworks Solutions Inc
Interface Circuit, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERARTES AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SI8600AC-B-IS
This table gives cross-reference parts and alternative options found for SI8600AC-B-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8600AC-B-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2250WARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-IS vs ADUM2250WARWZ-RL |
ADUM2250ARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-IS vs ADUM2250ARWZ-RL |
ISO1540QDRQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-IS vs ISO1540QDRQ1 |
ADUM2250ARWZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-IS vs ADUM2250ARWZ |
ADUM2250ARIZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-IS vs ADUM2250ARIZ |
Resources and Additional Insights for SI8600AC-B-IS
Reference Designs related to SI8600AC-B-IS
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.