Part Details for SI8600AB-B-IS by Skyworks Solutions Inc
Overview of SI8600AB-B-IS by Skyworks Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8600AB-B-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8600AB-B-IS-ND
|
DigiKey | DGTL ISOL 2500VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
255 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
634-SI8600AB-B-IS
|
Mouser Electronics | Digital Isolators 2.5 kV 2-channel bi-directional isolator RoHS: Compliant | 6017 |
|
$3.6200 / $6.5100 | Buy Now |
DISTI #
E54:1762_07206537
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 | Europe - 96 |
|
$3.8880 / $5.8710 | Buy Now |
DISTI #
V36:1790_06528024
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2143 | Americas - 78 |
|
$4.5641 / $6.4970 | Buy Now |
DISTI #
V79:2366_24019485
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 1 |
|
$3.1020 | Buy Now |
DISTI #
78824509
|
Verical | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 96 |
|
$3.8880 / $5.8710 | Buy Now |
DISTI #
79009049
|
Verical | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$5.5000 | Buy Now |
DISTI #
80566560
|
Verical | Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 78 |
|
$6.4970 | Buy Now |
|
Ameya Holding Limited | Min Qty: 96 | 98 |
|
$5.6574 / $6.0128 | Buy Now |
DISTI #
SI8600ABBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 96 |
|
$4.3800 | Buy Now |
Part Details for SI8600AB-B-IS
SI8600AB-B-IS CAD Models
SI8600AB-B-IS Part Data Attributes
|
SI8600AB-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8600AB-B-IS
Skyworks Solutions Inc
Interface Circuit, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERARTES AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN OVER SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8600AB-B-IS
This table gives cross-reference parts and alternative options found for SI8600AB-B-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8600AB-B-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8600AB-B-IS | Interface Circuit, PDSO8, SOIC-8 | Silicon Laboratories Inc | SI8600AB-B-IS vs SI8600AB-B-IS |
SI8600AB-B-ISR | Interface Circuit, PDSO8, SOP-8 | Skyworks Solutions Inc | SI8600AB-B-IS vs SI8600AB-B-ISR |
Resources and Additional Insights for SI8600AB-B-IS
Reference Designs related to SI8600AB-B-IS
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.