-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-kVrms, isolated unidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5997
|
Newark | I2C Isolator, 2-Ch, 1Mbps, Soic-8, No. Of Channels:2 Channel, Propagation Delay:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1541D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 932 |
|
$4.5100 / $6.4700 | Buy Now |
DISTI #
296-34895-5-ND
|
DigiKey | DGTL ISOL 2500VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1277 In Stock |
|
$3.1232 / $6.2200 | Buy Now |
DISTI #
595-ISO1541D
|
Mouser Electronics | Digital Isolators Low-Power,Bidirec I2C Iso RoHS: Compliant | 5712 |
|
$2.9300 / $6.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 156 |
|
$2.1838 / $5.0400 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 124 |
|
$3.1500 / $6.7500 | Buy Now |
DISTI #
ISO1541D
|
TME | IC: interface, digital isolator, 3÷5.5VDC, I2C, SMD, SO8, Ch: 2 Min Qty: 1 | 0 |
|
$4.3400 / $6.0700 | RFQ |
|
Ameya Holding Limited | Texas Instruments ISO1541D 表面安装 2 通道 I2C 数字式隔离器, 2500 V 有效值 | 50546 |
|
RFQ | |
|
NexGen Digital | 75 |
|
RFQ | ||
DISTI #
SMC-ISO1541D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1501 Container: Tubes | 23 |
|
$1.7935 / $2.0045 | RFQ |
|
Chip1Cloud | Low-Power Bidirectional I2C Isolators | DGTL ISO 2.5KV 2CH I2C 8SOIC | 200000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1541D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1541D
Texas Instruments
2.5-kVrms, isolated unidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISO1541D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1541D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1541QDQ1 | Automotive, 2.5-kVrms, isolated unidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1541D vs ISO1541QDQ1 |
ISO1541QDRQ1 | Automotive, 2.5-kVrms, isolated unidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1541D vs ISO1541QDRQ1 |
ISO1541DR | 2.5-kVrms, isolated unidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1541D vs ISO1541DR |