SI8261BBC-C-ISR
Description: Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8

Overview of SI8261BBC-C-ISR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RAA2116504GNP#HA0 Renesas Electronics Corporation 60V 5A Integrated Switching Regulator
RAA2116504GNP#MA0 Renesas Electronics Corporation 60V 5A Integrated Switching Regulator
RAA2116514GNP#HA0 Renesas Electronics Corporation 60V 5A Low Quiescent Current Integrated Switching Regulator

Price & Stock for SI8261BBC-C-ISR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-5208-1-ND
DigiKey DGTL ISO 3.75KV 1CH GT DVR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15744
In Stock
  • 1 $2.2600
  • 10 $2.0280
  • 25 $1.9168
  • 100 $1.6614
  • 250 $1.5762
  • 500 $1.5000
  • 2,500 $1.5000
$1.5000 / $2.2600 Buy Now
DISTI # 634-SI8261BBC-C-ISR
Mouser Electronics Gate Drivers 3.75 kV opto-driver replacement in SOIC8 RoHS: Compliant 20019
  • 1 $2.1400
  • 10 $1.9100
  • 100 $1.6700
  • 250 $1.5800
  • 500 $1.5000
  • 2,500 $1.4900
  • 5,000 $1.4600
$1.4600 / $2.1400 Buy Now
DISTI # E54:1762_07177888
Arrow Electronics 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2332 Europe - 107500
  • 2,500 $1.7070
$1.7070 Buy Now
DISTI # V36:1790_06527096
Arrow Electronics 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2250 Americas - 35000
  • 0 $1.7247
  • 2,500 $0.9132
$0.9132 / $1.7247 Buy Now
DISTI # V72:2272_06527096
Arrow Electronics 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2249 Container: Cut Strips Americas - 2425
  • 1 $2.0350
  • 10 $2.0040
  • 25 $1.9720
  • 100 $1.9410
  • 250 $1.9090
  • 500 $1.8780
  • 1,000 $1.8470
$1.8470 / $2.0350 Buy Now
DISTI # 69888224
Verical 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2332 Americas - 107500
  • 2,500 $1.7070
$1.7070 Buy Now
DISTI # 66922593
Verical 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2250 Americas - 35000
  • 2,500 $0.9132
$0.9132 Buy Now
DISTI # 66360841
Verical 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2249 Americas - 2425
  • 4 $2.0350
  • 10 $2.0040
  • 25 $1.9720
  • 100 $1.9410
  • 250 $1.9090
  • 500 $1.8780
  • 1,000 $1.8470
$1.8470 / $2.0350 Buy Now
Rochester Electronics SI8261BBC - 3.75 kV opto-driver replacement in PDIP8 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 14
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now
DISTI # SI8261BBCCISR
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # C1S717000891982
Chip1Stop Unclassified 35000
  • 2,500 $1.7700
$1.7700 Buy Now
DISTI # C1S717001012573
Chip1Stop Unclassified RoHS: Compliant 2425
  • 1 $2.6500
  • 10 $2.0040
  • 25 $1.9720
  • 100 $1.9500
$1.9500 / $2.6500 Buy Now
Greenchips   Date Code: 22+ 100000
  • 1 $1.3000
  • 100 $1.3000
  • 1,000 $1.3000
  • 10,000 $1.3000
$1.3000 Buy Now
LCSC SOIC-8 Gate Drivers ROHS 30
  • 1 $1.3909
  • 10 $1.1919
  • 30 $1.0609
  • 100 $0.9330
  • 500 $0.8762
  • 1,000 $0.8510
$0.8510 / $1.3909 Buy Now

CAD Models for SI8261BBC-C-ISR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI8261BBC-C-ISR by Skyworks Solutions Inc

SI8261BBC-C-ISR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max
30 V
Supply Voltage-Min
6.5 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.05 µs
Turn-on Time
0.06 µs
Width
3.9 mm
Want to compare parts?
  1. SI8261BBC-C-ISR
    Skyworks Solutions Inc
    Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
    VS

Alternate Parts for SI8261BBC-C-ISR

This table gives cross-reference parts and alternative options found for SI8261BBC-C-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261BBC-C-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI8261BBC-C-IS Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 Skyworks Solutions Inc SI8261BBC-C-ISR vs SI8261BBC-C-IS
SI8261BBC-C-IS Buffer/Inverter Based MOSFET Driver, Silicon Laboratories Inc SI8261BBC-C-ISR vs SI8261BBC-C-IS
Part Number Description Manufacturer Compare
SI8261AAC-C-IP Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 Skyworks Solutions Inc SI8261BBC-C-ISR vs SI8261AAC-C-IP
SI8261ABC-C-IP Buffer/Inverter Based MOSFET Driver, Silicon Laboratories Inc SI8261BBC-C-ISR vs SI8261ABC-C-IP
SI8261BCC-C-IS Buffer/Inverter Based MOSFET Driver, Silicon Laboratories Inc SI8261BBC-C-ISR vs SI8261BCC-C-IS
UC3710N 6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70 Texas Instruments SI8261BBC-C-ISR vs UC3710N
FAN73611M Single-Channel High Side Gate-Drive, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 8100/RAIL Fairchild Semiconductor Corporation SI8261BBC-C-ISR vs FAN73611M
SI8261BCC-C-IS Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 Skyworks Solutions Inc SI8261BBC-C-ISR vs SI8261BCC-C-IS
IR2118STR Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier SI8261BBC-C-ISR vs IR2118STR
SI8261BBC-C-IP Buffer/Inverter Based MOSFET Driver, Silicon Laboratories Inc SI8261BBC-C-ISR vs SI8261BBC-C-IP
SI8261ACC-C-IPR Buffer/Inverter Based MOSFET Driver, Skyworks Solutions Inc SI8261BBC-C-ISR vs SI8261ACC-C-IPR
UC1710J 6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125 Texas Instruments SI8261BBC-C-ISR vs UC1710J

Related Parts for SI8261BBC-C-ISR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8261BBC-C-ISR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8261BBC-C-ISR by Skyworks Solutions Inc

  • Please alert me when SI8261BBC-C-ISR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8261BBC-C-ISR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8261BBC-C-ISR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8261BBC-C-ISR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8261BBC-C-ISR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8261BBC-C-ISR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: