SI82520BB-AM1R
Skyworks Solutions Inc
Description: Interface Circuit,

Overview of SI82520BB-AM1R by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for SI82520BB-AM1R by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-SI82520BB-AM1RTR-ND
DigiKey DGTL ISO 2.5KV 1CH GT DVR 14DFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.9784
$3.9784 Buy Now
DISTI # 873-SI82520BB-AM1R
Mouser Electronics Galvanically Isolated Gate Drivers Automotive 2.5 kV High Side/Low Side Drivers in DFN-14 Package RoHS: Compliant 0
  • 2,500 $3.9700
$3.9700 Order Now

CAD Models for SI82520BB-AM1R by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI82520BB-AM1R by Skyworks Solutions Inc

SI82520BB-AM1R
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
S-PDSO-N14
Length
5 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC14,.2,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max
4.75 mA
Supply Voltage-Max
20 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
5.5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Turn-off Time
0.03 µs
Turn-on Time
0.03 µs
Width
5 mm
Want to compare parts?
  1. SI82520BB-AM1R
    Skyworks Solutions Inc
    Interface Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI82520BB-AM1R by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI82520BB-AM1R by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI82520BB-AM1R would you like to use for your alert(s)?
  • Please alert me when SI82520BB-AM1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI82520BB-AM1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI82520BB-AM1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI82520BB-AM1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI82520BB-AM1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI82520BB-AM1R by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: