Filter Your Search
1 - 1 of 1 results
|
SI82520BB-AM1R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 12 V | 30 ns | 30 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 4.75 mA | 20 V | 4.5 V | 30 V | 5.5 V | YES | S-PDSO-N14 | 125 °C | -40 °C | 260 | AEC-Q100 | 14 | PLASTIC/EPOXY | VSON | SOLCC14,.2,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 5 mm | 900 µm | 5 mm | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 |