Part Details for SI4923DY-T1-E3 by Vishay Siliconix
Overview of SI4923DY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for SI4923DY-T1-E3
SI4923DY-T1-E3 CAD Models
SI4923DY-T1-E3 Part Data Attributes
|
SI4923DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4923DY-T1-E3
Vishay Siliconix
Trans MOSFET P-CH 30V 6.2A 8-Pin SOIC N T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4923DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4923DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4923DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP206112 | TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, FET General Purpose Small Signal | NXP Semiconductors | SI4923DY-T1-E3 vs PHP206112 |
SI4923DY-T1-E3 | Small Signal Field-Effect Transistor, 6.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SI4923DY-T1-E3 vs SI4923DY-T1-E3 |
PHP206 | TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SOT96-1, SO-8, FET General Purpose Small Signal | NXP Semiconductors | SI4923DY-T1-E3 vs PHP206 |
ZXMP3A17DN8TC | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | SI4923DY-T1-E3 vs ZXMP3A17DN8TC |
SI4953ADY-T1-E3 | TRANSISTOR 3700 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4923DY-T1-E3 vs SI4953ADY-T1-E3 |
ZXMP3A17DN8TC | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | SI4923DY-T1-E3 vs ZXMP3A17DN8TC |
SI4925DDY-T1-GE3 | Small Signal Field-Effect Transistor, 8A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | Vishay Intertechnologies | SI4923DY-T1-E3 vs SI4925DDY-T1-GE3 |
APM4427KC-TRG | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | SI4923DY-T1-E3 vs APM4427KC-TRG |
SI4973DY-T1-E3 | Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SI4923DY-T1-E3 vs SI4973DY-T1-E3 |
ZXMP3A17DN8TA | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | SI4923DY-T1-E3 vs ZXMP3A17DN8TA |