Part Details for PHP206112 by NXP Semiconductors
Overview of PHP206112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP206112
PHP206112 CAD Models
PHP206112 Part Data Attributes
|
PHP206112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP206112
NXP Semiconductors
TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP206112
This table gives cross-reference parts and alternative options found for PHP206112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP206112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APM4925KC-TRG | Small Signal Field-Effect Transistor, 6.1A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | PHP206112 vs APM4925KC-TRG |
ZXMP3A17DN8TA | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | PHP206112 vs ZXMP3A17DN8TA |
SI4973DY-T1-E3 | TRANSISTOR 5800 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | PHP206112 vs SI4973DY-T1-E3 |
APM4307KC-TRG | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | PHP206112 vs APM4307KC-TRG |
ZXMP3A17DN8TC | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | PHP206112 vs ZXMP3A17DN8TC |
SI4923DY-T1-E3 | Small Signal Field-Effect Transistor, 6.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | PHP206112 vs SI4923DY-T1-E3 |
SI4925DDY-T1-GE3 | Small Signal Field-Effect Transistor, 8A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | Vishay Intertechnologies | PHP206112 vs SI4925DDY-T1-GE3 |
ZXMP3A17DN8TC | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | PHP206112 vs ZXMP3A17DN8TC |
SI4973DY-T1-GE3 | Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | PHP206112 vs SI4973DY-T1-GE3 |
ZXMP3A17DN8TA | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | PHP206112 vs ZXMP3A17DN8TA |