There are no models available for this part yet.
Overview of APM4427KC-TRG by American Power Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for APM4427KC-TRG by American Power Devices Inc
Part Data Attributes for APM4427KC-TRG by American Power Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANPEC ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
4 A
|
Drain-source On Resistance-Max
|
0.115 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for APM4427KC-TRG
This table gives cross-reference parts and alternative options found for APM4427KC-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APM4427KC-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP3A17DN8TC | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | APM4427KC-TRG vs ZXMP3A17DN8TC |
APM4307KC-TRG | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | APM4427KC-TRG vs APM4307KC-TRG |
APM4925KC-TRG | Small Signal Field-Effect Transistor, 6.1A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | APM4427KC-TRG vs APM4925KC-TRG |
SI4973DY-T1-E3 | TRANSISTOR 5800 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | APM4427KC-TRG vs SI4973DY-T1-E3 |
PHP206112 | TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, FET General Purpose Small Signal | NXP Semiconductors | APM4427KC-TRG vs PHP206112 |
SI4973DY-T1-GE3 | TRANSISTOR 5800 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | APM4427KC-TRG vs SI4973DY-T1-GE3 |
PHP206 | TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SOT96-1, SO-8, FET General Purpose Small Signal | NXP Semiconductors | APM4427KC-TRG vs PHP206 |
ZXMP3A17DN8TC | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | APM4427KC-TRG vs ZXMP3A17DN8TC |
SI4953ADY-T1-E3 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | APM4427KC-TRG vs SI4953ADY-T1-E3 |
ZXMP3A17DN8TA | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | APM4427KC-TRG vs ZXMP3A17DN8TA |