Part Details for SI2305DS-T1 by Vishay Siliconix
Overview of SI2305DS-T1 by Vishay Siliconix
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2305DS-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2578 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 395 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 585 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236AB | 2205 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236AB | 468 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236AB | 316 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236AB | 3904 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236AB | 4766 |
|
$0.2700 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for SI2305DS-T1
SI2305DS-T1 CAD Models
SI2305DS-T1 Part Data Attributes:
|
SI2305DS-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI2305DS-T1
Vishay Siliconix
Power Field-Effect Transistor, 3.5A I(D), 8V, 0.052ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI2305DS-T1
This table gives cross-reference parts and alternative options found for SI2305DS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2305DS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2305DS-T1-E3 | TRANSISTOR 3.5 A, 8 V, 0.052 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SI2305DS-T1 vs SI2305DS-T1-E3 |
SI2305DS-T1-GE3 | TRANSISTOR 3.5 A, 8 V, 0.052 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SI2305DS-T1 vs SI2305DS-T1-GE3 |
SI2305DS-T1-E3 | Small Signal Field-Effect Transistor, 3.5A I(D), 8V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Intertechnologies | SI2305DS-T1 vs SI2305DS-T1-E3 |
SI2305DS-T1-GE3 | Small Signal Field-Effect Transistor, 3.5A I(D), 8V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Intertechnologies | SI2305DS-T1 vs SI2305DS-T1-GE3 |
SI2305DS | Transistor | Vishay Siliconix | SI2305DS-T1 vs SI2305DS |