SI2305DS-T1 vs SI2305DS feature comparison

SI2305DS-T1 Vishay Siliconix

Buy Now Datasheet

SI2305DS Vishay Siliconix

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SILICONIX SILICONIX INC
Part Package Code SOT-23 SOT-23
Package Description TO-236, 3 PIN ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 8 V
Drain Current-Max (ID) 3.5 A 3.5 A
Drain-source On Resistance-Max 0.052 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 3 4
Pbfree Code No
Power Dissipation-Max (Abs) 1.25 W

Compare SI2305DS-T1 with alternatives

Compare SI2305DS with alternatives