Part Details for SHH-1M1608-221JL by Sumida Corporation
Overview of SHH-1M1608-221JL by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-221JLB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 2215 | |
BCL-221JL | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5% | |
BCR-221JLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 2215 |
Part Details for SHH-1M1608-221JL
SHH-1M1608-221JL CAD Models
SHH-1M1608-221JL Part Data Attributes
|
SHH-1M1608-221JL
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHH-1M1608-221JL
Sumida Corporation
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Width | 0.8 mm |
Alternate Parts for SHH-1M1608-221JL
This table gives cross-reference parts and alternative options found for SHH-1M1608-221JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1M1608-221JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ1608D221-1R0TF | Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | SHH-1M1608-221JL vs PZ1608D221-1R0TF |
MFBW1V1608-181-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | SHH-1M1608-221JL vs MFBW1V1608-181-R |
MI0603J102R-10 | FERRITE BEAD 1 KOHM 0603 1LN | Laird, A DuPont Business | SHH-1M1608-221JL vs MI0603J102R-10 |
ABPY00160808601Y00 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Pulse Maglayers | SHH-1M1608-221JL vs ABPY00160808601Y00 |
SHH-1S1608-800JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHH-1M1608-221JL vs SHH-1S1608-800JB |
WLBD1608HCU471TB | Ferrite Chip | Walsin Technology Corporation | SHH-1M1608-221JL vs WLBD1608HCU471TB |
FBM-11-160808-601A10T | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | SHH-1M1608-221JL vs FBM-11-160808-601A10T |
NCB-H0603PY601TR100QYF | Ferrite Chip | NIC Components Corp | SHH-1M1608-221JL vs NCB-H0603PY601TR100QYF |
CBM03YTAG471-2 | Ferrite Chip, | Viking Tech Corp | SHH-1M1608-221JL vs CBM03YTAG471-2 |
PZ1608U471-1R0TF | Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | SHH-1M1608-221JL vs PZ1608U471-1R0TF |