Part Details for NCB-H0603PY601TR100QYF by NIC Components Corp
Overview of NCB-H0603PY601TR100QYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCB-H0603PY601TR100QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-H0603PY601TR10
|
Avnet Americas | Ferrite Chip Bead 600Ohm 1000mA 0.2Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: NCB-H0603PY601TR10) Min Qty: 52000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0083 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 52000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
Part Details for NCB-H0603PY601TR100QYF
NCB-H0603PY601TR100QYF CAD Models
NCB-H0603PY601TR100QYF Part Data Attributes
|
NCB-H0603PY601TR100QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0603PY601TR100QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB-H0603PY601TR100QYF
This table gives cross-reference parts and alternative options found for NCB-H0603PY601TR100QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0603PY601TR100QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V1608-151-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | NCB-H0603PY601TR100QYF vs MFBW1V1608-151-R |
NCB-H0603R301TR100F | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | NCB-H0603PY601TR100QYF vs NCB-H0603R301TR100F |
MFBW1V1608-221-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | NCB-H0603PY601TR100QYF vs MFBW1V1608-221-R |
FB03YTYH601 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | SEI Stackpole Electronics Inc | NCB-H0603PY601TR100QYF vs FB03YTYH601 |
MFBW1V1608-181-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | NCB-H0603PY601TR100QYF vs MFBW1V1608-181-R |
NCB-H0603R181TR100F | Ferrite Chip | NIC Components Corp | NCB-H0603PY601TR100QYF vs NCB-H0603R181TR100F |