Part Details for HRB1206S501P1.00GT by AEM Inc
Overview of HRB1206S501P1.00GT by AEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRB1206S501P1.00GT
HRB1206S501P1.00GT CAD Models
HRB1206S501P1.00GT Part Data Attributes
|
HRB1206S501P1.00GT
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRB1206S501P1.00GT
AEM Inc
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | GOLD | |
Width | 1.6 mm |
Alternate Parts for HRB1206S501P1.00GT
This table gives cross-reference parts and alternative options found for HRB1206S501P1.00GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRB1206S501P1.00GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1206F301PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HRB1206S501P1.00GT vs MCP1206F301PT-T |
FBM-11-321611-301A10T | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | HRB1206S501P1.00GT vs FBM-11-321611-301A10T |
FB04YTYH122 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | HRB1206S501P1.00GT vs FB04YTYH122 |
SIM06471Y1A032 | Ferrite Bead, | MERITEK Electronics Corporation | HRB1206S501P1.00GT vs SIM06471Y1A032 |
HRB1206S501P1.00FT | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HRB1206S501P1.00GT vs HRB1206S501P1.00FT |
FBH321611T-122Y-S | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Cal-Chip Electronics | HRB1206S501P1.00GT vs FBH321611T-122Y-S |
CZP2BFTTE102P | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | HRB1206S501P1.00GT vs CZP2BFTTE102P |
NCB-H1206B471TR100F | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | HRB1206S501P1.00GT vs NCB-H1206B471TR100F |
CZP2BFTTE601P | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | HRB1206S501P1.00GT vs CZP2BFTTE601P |
HRB1206S501P1.00GB | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HRB1206S501P1.00GT vs HRB1206S501P1.00GB |