Part Details for SHD126111D by Sensitron Semiconductors
Overview of SHD126111D by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD126111D
SHD126111D CAD Models
SHD126111D Part Data Attributes
|
SHD126111D
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD126111D
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-257AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD126111D
This table gives cross-reference parts and alternative options found for SHD126111D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD126111D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD126111N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126111N |
SHD126068P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 15V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126068P |
SHD126111 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126111 |
SHD126236D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126236D |
SHD326211P | Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD326211P |
SHD126145P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126145P |
SHD326211D | Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD326211D |
SHD126122N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126122N |
SHD126145 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126145 |
SHD126213P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126111D vs SHD126213P |