Part Details for SHD126236P by Sensitron Semiconductors
Overview of SHD126236P by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD126236P
SHD126236P CAD Models
SHD126236P Part Data Attributes
|
SHD126236P
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD126236P
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-257AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.016 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD126236P
This table gives cross-reference parts and alternative options found for SHD126236P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD126236P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD126111 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126111 |
APT6SC60GCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN | Advanced Power Technology | SHD126236P vs APT6SC60GCT |
SHD126145N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126145N |
APT6SC60G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-257AA, HERMETIC SEALED PACKAGE-3 | Advanced Power Technology | SHD126236P vs APT6SC60G |
SHD126213 | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126213 |
SHD126068D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 15V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126068D |
SHD126011D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126011D |
SHD126236N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126236N |
SHD126145D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126145D |
SHD126145P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236P vs SHD126145P |