Part Details for SHD326211D by Sensitron Semiconductors
Overview of SHD326211D by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD326211D
SHD326211D CAD Models
SHD326211D Part Data Attributes
|
SHD326211D
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD326211D
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-257AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD326211D
This table gives cross-reference parts and alternative options found for SHD326211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD326211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD126145 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126145 |
SHD126122N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126122N |
SHD126244N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | SHD326211D vs SHD126244N |
SHD126213 | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126213 |
SHD326211P | Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD326211P |
SHD126011P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126011P |
SHD126011D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126011D |
SHD126111 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126111 |
SHD126213P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126213P |
SHD126145P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD326211D vs SHD126145P |