Part Details for SH34 by Galaxy Microelectronics
Overview of SH34 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH34
SH34 CAD Models
SH34 Part Data Attributes
|
SH34
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SH34
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 3A; VFM Max (V): 0.55V; @ IF (A): 3A; IFSM Max (A): 80A; IR Max (uA): 250uA; @VR (V): 40V; Package: SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SH34
This table gives cross-reference parts and alternative options found for SH34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34LHRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SH34 vs SS34LHRV |
DS34W-T | Rectifier Diode, | Rectron Semiconductor | SH34 vs DS34W-T |
RB051LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | SH34 vs RB051LAM-40TR |
SL34 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH34 vs SL34 |
SS34BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH34 vs SS34BF |
SS34F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SH34 vs SS34F-HF |
S5822 | Rectifier Diode, | Galaxy Microelectronics | SH34 vs S5822 |
PSB055M040SS-280A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | SH34 vs PSB055M040SS-280A |
RBS3LAM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDTM, 2 PIN | ROHM Semiconductor | SH34 vs RBS3LAM40C |
1C5822 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SH34 vs 1C5822 |