Filter Your Search
1 - 10 of 82 results
|
CMSH3-40MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2018-03-28 | ||||||||||||||||||||||||||
|
SH347H
International Rectifier
|
Check for Price | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | 3.5 µs | 1.6 µs | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | -15 V | DIP | DIP14,.3 | TRACK | 53 mA | 15 V | MILITARY | ||||||||||||||||||||||||
|
SH345BF
Galaxy Microelectronics
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | SMBF | |||||||||||||||||||||||||||
|
CMSH3-40LBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 150 A | 1 | DO-214AB | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
CMSH3-40MBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
CMSH3-40PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-18 | ||||||||||||||||||||||
|
SH346E/B
International Rectifier
|
Check for Price | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-XDIP-T14 | e0 | 85 °C | -25 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | 2.5 µs | 1.6 µs | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | -15 V | DIP | DIP14,.3 | TRACK | 53 mA | 15 V | OTHER | MIL-STD-883 Class B (Modified) | |||||||||||||||||||||||
|
CMSH3-40LTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 4 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 150 A | 1 | DO-214AB | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
CMSH3-40L
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||||||||
|
CRSH3-4PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 |