Part Details for PSB055M040SS-280A by Yangzhou Yangjie Electronics Co Ltd
Overview of PSB055M040SS-280A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9280-ALC | Coilcraft Inc | RF Transformer, 1:1, | |
Z9280-ALD | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT | |
Z9280-ALB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT |
Part Details for PSB055M040SS-280A
PSB055M040SS-280A CAD Models
PSB055M040SS-280A Part Data Attributes
|
PSB055M040SS-280A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PSB055M040SS-280A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for PSB055M040SS-280A
This table gives cross-reference parts and alternative options found for PSB055M040SS-280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB055M040SS-280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL34F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | PSB055M040SS-280A vs SL34F |
FM5822L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | PSB055M040SS-280A vs FM5822L |
S5822 | Rectifier Diode, | Galaxy Microelectronics | PSB055M040SS-280A vs S5822 |
SS34LWHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Taiwan Semiconductor | PSB055M040SS-280A vs SS34LWHRVG |
SS34L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PSB055M040SS-280A vs SS34L |
SS34LMQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PSB055M040SS-280A vs SS34LMQ |
SS34A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | PSB055M040SS-280A vs SS34A |
SS34LR2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PSB055M040SS-280A vs SS34LR2G |
1C5822BG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | PSB055M040SS-280A vs 1C5822BG |
SS34LRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PSB055M040SS-280A vs SS34LRT |