Part Details for SGP6N60UF by Samsung Semiconductor
Overview of SGP6N60UF by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGP6N60UF
SGP6N60UF CAD Models
SGP6N60UF Part Data Attributes:
|
SGP6N60UF
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SGP6N60UF
Samsung Semiconductor
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 280 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 120 ns | |
Turn-on Time-Nom (ton) | 37 ns |
Alternate Parts for SGP6N60UF
This table gives cross-reference parts and alternative options found for SGP6N60UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP6N60UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT35GN120SG | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | SGP6N60UF vs APT35GN120SG |
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SGP6N60UF vs IRGBC40U |
HGTP12N60D1 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | SGP6N60UF vs HGTP12N60D1 |
HGTG30N60C3 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | SGP6N60UF vs HGTG30N60C3 |
IRGBC40K | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SGP6N60UF vs IRGBC40K |
HGT1S12N60B3 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3 | Harris Semiconductor | SGP6N60UF vs HGT1S12N60B3 |
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SGP6N60UF vs SGP13N60UF |
1MB20D-060 | Insulated Gate Bipolar Transistor, 38A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fuji Electric Co Ltd | SGP6N60UF vs 1MB20D-060 |
IRG4BC20UPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | SGP6N60UF vs IRG4BC20UPBF |
GT50J121 | TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, 2-21F2C-3, Insulated Gate BIP Transistor | Toshiba America Electronic Components | SGP6N60UF vs GT50J121 |