Filter Your Search
1 - 9 of 9 results
|
SGP6N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 7.5 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 202 ns | 54 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | |||
|
SGP6N60UFDJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS; HIGH SPEED | MOTOR CONTROL | SILICON | 120 ns | 37 ns | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||
|
SGP6N60UFD
Samsung Semiconductor
|
Check for Price | Obsolete | 600 V | 7.5 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED SWITCHING | 280 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 120 ns | 37 ns | TO-220 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||
|
SGP6N60UFD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 202 ns | 54 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||
|
SGP6N60UF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 6 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 202 ns | 55 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||
|
SGP6N60UFJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 6 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 202 ns | 55 ns | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||
|
SGP6N60UF
Samsung Semiconductor
|
Check for Price | Obsolete | 600 V | 7.5 V | 6 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED SWITCHING | 280 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 120 ns | 37 ns | TO-220 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||
|
SGP6N60UFDTU
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 600 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 202 ns | 54 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | |||||||
|
SGP6N60UFTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 6 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 202 ns | 55 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |