Part Details for SGD02N60BUMA1 by Infineon Technologies AG
Overview of SGD02N60BUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD02N60BUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SGD02N60 - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9502 |
|
$0.5545 / $0.6523 | Buy Now |
DISTI #
SP000011993
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 6A 3-Pin TO-252 T/R (Alt: SP000011993) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGD02N60BUMA1
SGD02N60BUMA1 CAD Models
SGD02N60BUMA1 Part Data Attributes
|
SGD02N60BUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SGD02N60BUMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA, GREEN, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | GREEN, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-04-01 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 354 ns | |
Turn-on Time-Nom (ton) | 34 ns |
Alternate Parts for SGD02N60BUMA1
This table gives cross-reference parts and alternative options found for SGD02N60BUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGD02N60BUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTD3N60C3 | HGTD3N60C3 | Intersil Corporation | SGD02N60BUMA1 vs HGTD3N60C3 |
HGTD3N60B3S | 7A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 | Intersil Corporation | SGD02N60BUMA1 vs HGTD3N60B3S |
HGTD3N60C3S | 6A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252AA, 3 PIN | Intersil Corporation | SGD02N60BUMA1 vs HGTD3N60C3S |
IRG4RC10KTRLPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | SGD02N60BUMA1 vs IRG4RC10KTRLPBF |
SGD04N60 | Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-252AA | Siemens | SGD02N60BUMA1 vs SGD04N60 |
SGD02N60 | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA, GREEN, PLASTIC, DPAK-3 | Infineon Technologies AG | SGD02N60BUMA1 vs SGD02N60 |
HGTD3N60B3S9A | 7A, 600V, N-CHANNEL IGBT, TO-252AA | Intersil Corporation | SGD02N60BUMA1 vs HGTD3N60B3S9A |